What’s new: Find the right parts faster with our redesigned experience

Learn more

Carel IR33W7LR20

Carel PID, IR33, 12 ¡ú 24 V ac, 12 ¡ú 30 V dc, , 76.2 x 34.2mm
$ 136.95
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Carel IR33W7LR20.

Farnell

Datasheet2 pages13 years ago
Datasheet60 pages16 years ago

Newark

Inventory History

3 month trend:
+16.89%

Descriptions

Descriptions of Carel IR33W7LR20 provided by its distributors.

Carel PID, IR33, 12 ¡ú 24 V ac, 12 ¡ú 30 V dc, , 76.2 x 34.2mm
TEMPERATURE CONTROLLER, 2RELAY; Thermocouple Type:NTC, PTC, Pt1000; Operating Temperature Max:50°C; Operating Temperature Min:0°C; Temperature Accuracy ±:-; Output Voltage Max:250VAC; Output Voltage Min:-; Product Range:IR33 Series RoHS Compliant: Yes

Manufacturer Aliases

Carel has several brands around the world that distributors may use as alternate names. Carel may also be known as the following names:

  • Eurotec Carel