What’s new: Find the right parts faster with our redesigned experience

Learn more

Cardinal Components SC2000

Socket Adapter, SMD, 5X7MM Osc Oscillator Prgmr PG-3000
$ 45.92
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cardinal Components SC2000.

DigiKey

Datasheet1 page23 years ago

Inventory History

3 month trend:
-100%

Descriptions

Descriptions of Cardinal Components SC2000 provided by its distributors.

SOCKET ADAPTER,SMD,5X7mm OSC OSCILLATOR PRGMR PG-3000
CARDINAL SC2000 IC & Component Socket, Adaptor
Programmer Socket, 5X7Mm; No. Of Contacts:-; Connector Type:adaptor; Pitch Spacing:-; Product Range:-; Row Pitch:-; Contact Material:-; Contact Plating:-; Connector Mounting Orientation:pc Board; Contact Termination:surface Mount

Manufacturer Aliases

Cardinal Components has several brands around the world that distributors may use as alternate names. Cardinal Components may also be known as the following names:

  • CARDINAL
  • Cardinal Components Inc
  • CARDINAL COMPONENTS INC (VA)
  • Cardinal Inc
  • CARDINAL COMP
  • CARDINAL COMPON
  • CARD