What’s new: Find the right parts faster with our redesigned experience

Learn more

Carclo Technical Plastics 10628

Downlight Bubble Optic With Polycarbonate Material
$ 0.915
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Carclo Technical Plastics 10628.

Future Electronics

Datasheet2 pages16 years ago

Descriptions

Descriptions of Carclo Technical Plastics 10628 provided by its distributors.

Downlight Bubble Optic With Polycarbonate Material
LUXEON Rebel 20 mm Downlight Bubble Optic
Lens for LED high power; mid power; angle: 92 do 124 degrees ; Number of LEDs: 1; Dimensions: round 19.7mm; Height: 10mm; material: PC; Fastening: adhesive

Manufacturer Aliases

Carclo Technical Plastics has several brands around the world that distributors may use as alternate names. Carclo Technical Plastics may also be known as the following names:

  • CARCLO
  • CARCLO TECHNICAL PLASTICS LTD
  • CARCLO TEC
  • CTP Carclo
  • Carclo Technical
  • CARCLO TECH
  • CARLO TECHNICAL PLASTICS
  • CARCLO TECH PLASTIC
  • CARCLO PLC
  • CARCLO TECHNICA