Canon DC24660

Backshell 180° C Shell Size Chromate Over Cadmium Low Carbon Steel
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for DC24660. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Canon DC24660.

element14 APAC

Datasheet24 pages19 years ago

Descriptions

Descriptions of Canon DC24660 provided by its distributors.

Backshell 180° C Shell Size Chromate Over Cadmium Low Carbon Steel
CONN BACKSHELL DEEP DB37 METAL
METAL CONNECTOR BACKSHELL; Accessory Type:Junction Shell Clamp; For Use With:D-Subminiature Connectors; Connector Shell Size:DC; Cable Exit Angle:180°; Connector Body Material:Steel; SVHC:No SVHC (18-Jun-2010); Material:Steel

Manufacturer Aliases

Canon has several brands around the world that distributors may use as alternate names. Canon may also be known as the following names:

  • Canon USA Inc
  • Canon Inc