Canon 5730B001

Number of Digits = 16 / Number of Lines = 2 / Calculation Functions = 250 Built-In Functions / Calculation Functions...

Submit Request for Quote

Unfortunately we do not know of any distributors for 5730B001. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Descriptions

Descriptions of Canon 5730B001 provided by its distributors.

Number of Digits = 16 / Number of Lines = 2 / Calculation Functions = 250 Built-In Functions / Calculation Functions = Sign Change / Calculation Functions = Rounding / Calculation Functions = Decimal Selector / Calculation Functions = Trigonometric / Calculation Functions = Physics / Calculation Functions = Engineering / Calculation Functions = Statistic / Calculation Functions = Square Root / Power Supply = Battery / Battery Type = 1x LR44 / Type = Scientific / Colour = Black / Length mm = 80 / Width mm = 165 / Height mm = 14

Manufacturer Aliases

Canon has several brands around the world that distributors may use as alternate names. Canon may also be known as the following names:

  • Canon USA Inc
  • Canon Inc