What’s new: Find the right parts faster with our redesigned experience

Learn more

Camden Boss IND514113-LED-T/AMB

Camdenboss Led, 40MA, 8MM
$ 1.504
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Camden Boss IND514113-LED-T/AMB.

Newark

Datasheet1 page13 years ago

element14 APAC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Camden Boss IND514113-LED-T/AMB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Camden Boss IND514113-LED-T/AMB provided by its distributors.

CAMDENBOSS LED, 40mA, 8mm
Panel Mount Indicator, Led, 8Mm, Amber,; Led Color:Amber; Operating Voltage:5V; Mounting Hole Dia:8Mm; Forward Current If:-; Luminous Intensity:-; Ip/Nema Rating:Not Rated; Product Range:- Rohs Compliant: Yes |Camdenboss IND514113-LED-T/AMB

Manufacturer Aliases

Camden Boss has several brands around the world that distributors may use as alternate names. Camden Boss may also be known as the following names:

  • CAMDENBOSS LTD
  • Camden Electronics / Boss
  • CAMDEN-BOS
  • CAMDEN
  • CAM