What’s new: Find the right parts faster with our redesigned experience

Learn more

Camden Boss CTB1050/10

Barrier Strip Terminal Block
Production

Submit Request for Quote

Unfortunately we do not know of any distributors for CTB1050/10. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Camden Boss CTB1050/10.

IHS

Datasheet1 page8 years ago

element14 APAC

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Camden Boss CTB1050/10 provided by its distributors.

Barrier Strip Terminal Block
Standard Terminal Block, Wire To Board, Terminal Block, Pcb, Ctb1050 Series, Pcb Mount, 5 Mm, 10 Rohs Compliant: Yes |Camdenboss CTB1050/10
TB, WIRE TO BRD, 10POS, 14AWG; Product Range: CTB1050 Series; No. of Contacts: 10Contacts; Pitch Spacing: 5mm; Connector Type: Terminal Block, PCB; Connector Mounting: PCB Mount; Wire Size AWG Max: 14AWG; Wire Size AWG Min: 30A

Manufacturer Aliases

Camden Boss has several brands around the world that distributors may use as alternate names. Camden Boss may also be known as the following names:

  • CAMDENBOSS LTD
  • Camden Electronics / Boss
  • CAMDEN-BOS
  • CAMDEN
  • CAM