What’s new: Find the right parts faster with our redesigned experience

Learn more

Camden Boss 514113GREEN

LED INDICATOR, 5MM, GREEN; Mounting Hole Dia: 8mm; LED Colour: Green; SVHC: No SVHC (19-Dec-2011); Approval Bodies:...
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for 514113GREEN. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Camden Boss 514113GREEN.

Farnell

Datasheet1 page22 years ago

Descriptions

Descriptions of Camden Boss 514113GREEN provided by its distributors.

LED INDICATOR, 5MM, GREEN; Mounting Hole Dia:8mm; LED Colour:Green; SVHC:No SVHC (19-Dec-2011); Approval Bodies:BS / EN; Bezel Depth:1mm; Bezel Diameter:9.5mm; Bulb Size:5mm; External Diameter:9.5mm; External Length / Height:10mm; ;RoHS Compliant: Yes

Manufacturer Aliases

Camden Boss has several brands around the world that distributors may use as alternate names. Camden Boss may also be known as the following names:

  • CAMDENBOSS LTD
  • Camden Electronics / Boss
  • CAMDEN-BOS
  • CAMDEN
  • CAM