Cambridge CPN-142T

CONNECTOR, COAXIAL, N, PLUG, CABLE; Connector Type: N Coaxial; Body Style: Straigh
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Cambridge CPN-142T.

_legacy Avnet

Datasheet2 pages24 years ago

Newark

Descriptions

Descriptions of Cambridge CPN-142T provided by its distributors.

CONNECTOR, COAXIAL, N, PLUG, CABLE; Connector Type:N Coaxial; Body Style:Straigh
Conn Type N PL 0Hz to 11GHz 50Ohm Crimp ST Cable Mount Gold
CONNECTOR, COAXIAL, N, PLUG, CABLE; Conn; CONNECTOR, COAXIAL, N, PLUG, CABLE; Connector Type:N Coaxial; Body Style:Straight Plug; Coaxial Termination:Crimp; Impedance:50ohm; Coaxial Cable Types:RG142; Contact Material:Brass; Contact Plating:Gold; Frequency Max:11GHz

Manufacturer Aliases

Cambridge has several brands around the world that distributors may use as alternate names. Cambridge may also be known as the following names:

  • CAMBRIDGE PRODUCTS
  • CAMBRIDGE SILICON RADIO
  • Cambridge Electronic Industries Ltd
  • CAMBRIDGE ELECTRONIC INDUSTRIES
  • CSR Cambridge Silicon Radio Ltd
  • CAMBRIDGE ELECTRONICS
  • AIM/CAMBRIDGE
  • CAMBRIDGE CMOS SNSORS
  • CAMBRIDGE PRODUCTS CORP
  • CAMBRIDGE CMOS SENSORS
  • CAMBRIDGE PRODUCTS / EMERSON NETWORK POWER