Kelvin Alligator Clip, Blk/Red, 3A, 60V; Test Connector Type A:Kelvin Alligator Clip; Test Connector Type B:4Mm Sheathed Banana Plug; Voltage Rating:60Vdc; Current Rating:3A; Insulator Colour:Black, Red; Lead Length - Metric:1M Rohs Compliant: Yes |Cal Test Electronics CT4555
Cal Test Electronics has several brands around the world that distributors may use as alternate names. Cal Test Electronics may also be known as the following names: