Cal Test Electronics CT2015-0

Cal Test Electronics CT2015-0 Banana Plug, 4mm, Black, Stacking, Retractible Sleeve, Screw
$ 11.96

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cal Test Electronics CT2015-0.

IHS

Datasheet1 page9 years ago

Inventory History

3 month trend:
-25.19%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99

Descriptions

Descriptions of Cal Test Electronics CT2015-0 provided by its distributors.

Cal Test Electronics CT2015-0 Banana Plug, 4mm, Black, Stacking, Retractible Sleeve, Screw
Conn Banana Plug PL 1 POS Screw ST Cable Mount 1 Port Bag
4mm DIY RStkP, Screw - Black-Note:Price is for 10 Units
CONN BANANA PLUG STACK SLDRLESS
4Mm Banana Plug, Retractile, 36A, Blk; Gender:Plug; Connector Mounting:Cable Mount; Current Rating:36A; Voltage Rating:1.2Kv; Contact Plating:Nickel Plated Contacts; Connector Colour:Black; Contact Material:Beryllium Copper Rohs Compliant: Yes |Cal Test Electronics CT2015-0

Manufacturer Aliases

Cal Test Electronics has several brands around the world that distributors may use as alternate names. Cal Test Electronics may also be known as the following names:

  • CAL TEST
  • CAL TEST ELECTRONICS INC
  • CAL TEST ELETRONICS INC