Cal Test Electronics CT2011-0

Conn Banana Plug PIN 1 POS Screw ST Cable Mount 1 Port Bag
$ 2.335

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cal Test Electronics CT2011-0.

IHS

Datasheet1 page9 years ago

Inventory History

3 month trend:
-8.11%

Descriptions

Descriptions of Cal Test Electronics CT2011-0 provided by its distributors.

Conn Banana Plug PIN 1 POS Screw ST Cable Mount 1 Port Bag
Cal Test Electronics CT2011-0 Banana Plug, 4mm, Black, Screw Termination, Insulated, CT2011 Series
Cal Test ROHS3Compliant Standard Banana Non-Mating End Insulated Banana Plug Connector -20C~80C 36A 1.2kV
4mm Plug, DIY Screw, Black-Note:Price is for 50 Units
CONN BANANA PLUG SLDRLESS BLACK
4Mm Banana Plug, 36A, 1.2Kv, Black; Gender:Plug; Connector Mounting:Cable Mount; Current Rating:36A; Voltage Rating:1.2Kv; Contact Plating:Nickel Plated Contacts; Connector Colour:Black; Contact Material:Beryllium Copper Rohs Compliant: Yes |Cal Test Electronics CT2011-0

Manufacturer Aliases

Cal Test Electronics has several brands around the world that distributors may use as alternate names. Cal Test Electronics may also be known as the following names:

  • CAL TEST
  • CAL TEST ELECTRONICS INC
  • CAL TEST ELETRONICS INC