What’s new: Find the right parts faster with our redesigned experience

Learn more

Cal Controls 3300

Temperature Controller, Relay/Ssr; |Cal Controls 3300
$ 244.91
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Cal Controls 3300.

Newark

Datasheet2 pages24 years ago
Datasheet4 pages13 years ago

element14

Farnell

Inventory History

3 month trend:
-20.42%

Descriptions

Descriptions of Cal Controls 3300 provided by its distributors.

Temperature Controller, Relay/Ssr; |Cal Controls 3300
TEMPERATURE CONTROLLER, RELAY/SSR; Thermocouple Type:B, E, J, K, L, N, R, S, T, Pt100, RTD; Operating Temperature Max:50¡ãC; Operating Temperature Min:0¡ãC; Temperature Accuracy ¡À:-; Output Voltage Max:240VAC; Output Volta

Manufacturer Aliases

Cal Controls has several brands around the world that distributors may use as alternate names. Cal Controls may also be known as the following names:

  • Cal Control
  • CAL CONTROLS INC
  • CAL