Cadeka Microcircuits CDK2307DILP64

12/13BIT ADC, DUAL, 80MSPS, LOW PWR; Resolution (Bits): 13bit; Sampling Rate: 80MSPS; Input Channel Type: Single...
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Cadeka Microcircuits CDK2307DILP64.

element14 APAC

Datasheet16 pages17 years ago

Descriptions

Descriptions of Cadeka Microcircuits CDK2307DILP64 provided by its distributors.

12/13BIT ADC, DUAL, 80MSPS, LOW PWR; Resolution (Bits):13bit; Sampling Rate:80MSPS; Input Channel Type:Single Ended; Data Interface:Parallel; Supply Voltage Type:Single; Supply Voltage Min:1.7V; Supply Voltage Max:3.6V;
12/13BIT ADC, DUAL, 80MSPS, LOW PWR; Resolution (Bits):13bit; Supply Current:39.7mA; IC Case Style:QFN; No. of Pins:64; Operating Temperature Range:-40°C to +85°C; Package / Case:QFN; Base Number:2307; Input Type:Single Ended; ;RoHS Compliant: Yes

Manufacturer Aliases

Cadeka Microcircuits has several brands around the world that distributors may use as alternate names. Cadeka Microcircuits may also be known as the following names:

  • CADEKA
  • COMLINEAR
  • COMLINEA
  • CADEKA / COMLINEAR
  • COMLINEAR NSC
  • Cadeka Microcircuits LLC
  • COMLINEAR CORP
  • Comlinear Corporation
  • Cadeka Microcircuits Comlinear
  • Comlinear Microcircuits
  • CADEKA MIR