Cadeka Microcircuits CDK2307AILP64

CADEKA / COMLINEAR CDK2307AILP64 Analogue to Digital Converter, 13 bit, 20 MSPS, Single, 1.7 V, 3.6 V, QFN
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cadeka Microcircuits CDK2307AILP64.

element14 APAC

Datasheet16 pages12 years ago

Farnell

Descriptions

Descriptions of Cadeka Microcircuits CDK2307AILP64 provided by its distributors.

CADEKA / COMLINEAR CDK2307AILP64 Analogue to Digital Converter, 13 bit, 20 MSPS, Single, 1.7 V, 3.6 V, QFN
Parallel QFN Analog to Digital Converter 85C 3.6V 20Msps
12/13BIT A/D, DUAL, 20MSPS, LOW PWR; Resolution (Bits): 13bit; Sampling Rate: 20MSPS; Input Channel Type: Single Ended; Data Interface: Parallel; Supply Voltage Type: Single; Supply Voltage Min: 1.7V; Supply Voltage Max: 3.6V;
12/13BIT A/D, DUAL, 20MSPS, LOW PWR; Resolution (Bits):13bit; Supply Current:11.6mA; IC Case Style:QFN; No. of Pins:64; Operating Temperature Range:-40°C to +85°C; Package / Case:QFN; Base Number:2307; Input Type:Single Ended; ;RoHS Compliant: Yes

Manufacturer Aliases

Cadeka Microcircuits has several brands around the world that distributors may use as alternate names. Cadeka Microcircuits may also be known as the following names:

  • CADEKA
  • COMLINEAR
  • COMLINEA
  • CADEKA / COMLINEAR
  • COMLINEAR NSC
  • Cadeka Microcircuits LLC
  • COMLINEAR CORP
  • Comlinear Corporation
  • Cadeka Microcircuits Comlinear
  • Comlinear Microcircuits
  • CADEKA MIR