What’s new: Find the right parts faster with our redesigned experience

Learn more

Caddock MP725-1,00-1%

SMD Resistor Resistance technical notation: 1R Temperature range: -55 ... +150 °C Housing type: DPAK Resistor type:...

Submit Request for Quote

Unfortunately we do not know of any distributors for MP725-1,00-1%. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Descriptions

Descriptions of Caddock MP725-1,00-1% provided by its distributors.

SMD Resistor Resistance technical notation: 1R Temperature range: -55 ... +150 °C Housing type: DPAK Resistor type: Thick Film Power Rating: 25 W Rated voltage: 200 V Resistance: 1 Ohm

Manufacturer Aliases

Caddock has several brands around the world that distributors may use as alternate names. Caddock may also be known as the following names:

  • Caddock Electronics Inc
  • CADDOCK ELECTRONICS
  • CAD
  • CADDOCK ELEC
  • CADDOCK ELECT
  • CADDOCK ELECTR
  • CADDOCK ELECTRO
  • CADDOCK ELECTRONICS INC (VA)
  • BREL International
  • CADDOCK ELECTRONICSINCSHENZHEN EBG LTD
  • CADDOCKELECTRONICSINCORPORATED
  • CADDOK
  • CADDOCK ELCTRON
  • C&D Technologies Inc
  • CADDOCK ELECTRONIC
  • CADDOCKE