What’s new: Find the right parts faster with our redesigned experience

Learn more

Cactus KS1GRT-803M

Memory Capacity GB = 1 / Memory Card Format = microSD / Memory Card Type = microSDHC / Read Speed MB/s = 20 / Write...

Submit Request for Quote

Unfortunately we do not know of any distributors for KS1GRT-803M. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51

Descriptions

Descriptions of Cactus KS1GRT-803M provided by its distributors.

Memory Capacity GB = 1 / Memory Card Format = microSD / Memory Card Type = microSDHC / Read Speed MB/s = 20 / Write Speed MB/s = 8 / Memory Card Bus = Class 6 / Adapter Included = No / Series = 803M / Colour = Black / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 85 / Warranty = 5 Years

Manufacturer Aliases

Cactus has several brands around the world that distributors may use as alternate names. Cactus may also be known as the following names:

  • CACTUS TECHNOLOGIES LTD
  • Cactus Technologies
  • Cactus Technologies Limited