Cactus KC2GRI-503

Memory Capacity GB = 2 / Memory Card Format = CompactFlash (CF) / Memory Card Type = CF-I / Read Speed MB/s = 50 /...

Submit Request for Quote

Unfortunately we do not know of any distributors for KC2GRI-503. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Cactus KC2GRI-503.

IHS

Datasheet3 pages4 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Cactus KC2GRI-503 provided by its distributors.

Memory Capacity GB = 2 / Memory Card Format = CompactFlash (CF) / Memory Card Type = CF-I / Read Speed MB/s = 50 / Write Speed MB/s = 30 / Adapter Included = No / Series = 503 / Colour = Black / Operating Temperature Min. °C = -45 / Operating Temperature Max. °C = 90 / Warranty = 5 Years

Manufacturer Aliases

Cactus has several brands around the world that distributors may use as alternate names. Cactus may also be known as the following names:

  • CACTUS TECHNOLOGIES LTD
  • Cactus Technologies
  • Cactus Technologies Limited