What’s new: Find the right parts faster with our redesigned experience

Learn more

C.K Tools T4880XES15

CK Tools T4880XES15 ESD Precision Slotted Driver 1/16" Tip x 2-3/8" Shaft (1.5 x 60mm), Xonic Series
$ 6.828
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for C.K Tools T4880XES15.

Newark

Datasheet6 pages16 years ago

Burklin Elektronik

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of C.K Tools T4880XES15 provided by its distributors.

CK Tools T4880XES15 ESD Precision Slotted Driver 1/16" Tip x 2-3/8" Shaft (1.5 x 60mm), Xonic Series
Electronic Screwdriver Esd, Slot 1.5; Tip Size:1.5Mm; Blade Length:60Mm; Overall Length:157Mm; Product Range:-; Svhc:No Svhc (15-Jan-2019); Screwdriver Type:Slotted; Tip/Nozzle Size:1.5Mm Rohs Compliant: Na |Ck Tools T4880XES15
Slotted Head Size = SL1.5 / Blade Length mm = 60 / Screwdriver Blade Material = Steel / Screwdriver Handle = Rotating Grip / Tool Certification = ESD

Manufacturer Aliases

C.K Tools has several brands around the world that distributors may use as alternate names. C.K Tools may also be known as the following names:

  • CK