What’s new: Find the right parts faster with our redesigned experience

Learn more

C.K Tools T4690M 11

Overall Length mm = 38 / Weight g = 47 / Head Size Imperial = 1/2" / Key Size mm = 11
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for C.K Tools T4690M 11.

Newark

Datasheet8 pages10 years ago

Burklin Elektronik

Descriptions

Descriptions of C.K Tools T4690M 11 provided by its distributors.

Overall Length mm = 38 / Weight g = 47 / Head Size Imperial = 1/2" / Key Size mm = 11
CK Tools T4690M 11 Sure Drive Socket 1/2" Drive 11mm
SURE DRIVE SOCKET, HEX, 1/2INCH, 11MM
Sure Drive Socket, Hex, 1/2Inch, 11Mm; Socket Type:hex; Af Size - Metric:11Mm; Af Size - Imperial:-; Drive Size - Imperial:1/2"; Product Range:-; Svhc:no Svhc (15-Jan-2019) Rohs Compliant: Na

Manufacturer Aliases

C.K Tools has several brands around the world that distributors may use as alternate names. C.K Tools may also be known as the following names:

  • CK

Part Number Aliases

This part may be known by these alternate part numbers:

  • T4690M11