What’s new: Find the right parts faster with our redesigned experience

Learn more

C.K Tools T3886

CK Tools T3886 Side Cutter, Slim, Relieved, 139mm OAL, Tool Steel Blade, ESD, Ecotronic Series
$ 21.545
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for C.K Tools T3886.

Newark

Datasheet6 pages11 years ago

Burklin Elektronik

Inventory History

3 month trend:
-100%

Descriptions

Descriptions of C.K Tools T3886 provided by its distributors.

CK Tools T3886 Side Cutter, Slim, Relieved, 139mm OAL, Tool Steel Blade, ESD, Ecotronic Series
Application Tools, Ecotronic ESD Side Cutter Plier
Overall Length mm = 139 / Cut Type = Full Flush / Weight g = 76 / ESD Safe = Yes / Soft Wire Diameter mm = 1.3
WIRE CUTTER, SIDE, 1.3MM; Cutter Type:Side; Overall Length:139mm; Cut Type:Full Flush; Cutting Capacity Max:1.3mm; Cutting Edge Hardness:-; Product Range:Ecotronic ESD Cutters Series RoHS Compliant: NA

Manufacturer Aliases

C.K Tools has several brands around the world that distributors may use as alternate names. C.K Tools may also be known as the following names:

  • CK