What’s new: Find the right parts faster with our redesigned experience

Learn more

C.K Tools T3885

CK Tools T3885 Side Cutter, Slim, 139mm OAL, Tool Steel Blade, ESD, Ecotronic Series
$ 21.48
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for C.K Tools T3885.

Newark

Datasheet6 pages11 years ago

Burklin Elektronik

Inventory History

3 month trend:
-100%

Descriptions

Descriptions of C.K Tools T3885 provided by its distributors.

CK Tools T3885 Side Cutter, Slim, 139mm OAL, Tool Steel Blade, ESD, Ecotronic Series
Overall Length mm = 139 / Cut Type = Full Flush / Weight g = 76 / ESD Safe = Yes / Soft Wire Diameter mm = 1.3
Precision Pliers, Cutters and Wire Strippers
WIRE CUTTER, SIDE, 1.3MM; Cutter Type:Side; Overall Length:139mm; Cut Type:Full Flush; Cutting Capacity Max:1.3mm; Cutting Edge Hardness:-; Product Range:Ecotronic ESD Cutters Series RoHS Compliant: NA

Images

Manufacturer Aliases

C.K Tools has several brands around the world that distributors may use as alternate names. C.K Tools may also be known as the following names:

  • CK