What’s new: Find the right parts faster with our redesigned experience

Learn more

C.K Tools T3783D

CK Tools T3783D Pliers, Long Nose, Needle, 6.25" OAL, Smooth, Alloy Steel, ESD Safe
$ 83.4
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for C.K Tools T3783D.

Newark

Datasheet11 pages16 years ago

Burklin Elektronik

Farnell

Inventory History

3 month trend:
-28.57%

Descriptions

Descriptions of C.K Tools T3783D provided by its distributors.

CK Tools T3783D Pliers, Long Nose, Needle, 6.25" OAL, Smooth, Alloy Steel, ESD Safe
Tool Type = Needle Nose / Tong / Grip / Forcep Material = Steel / Length mm = 155
Application Tools, ESD Needle Nose Plier 145mm
CK Tools SensoPlus® Extra Slim Needle Nose Pliers, 6-1/4" Long
ELECTRONIC PLIER, NEEDLE NOSE, 145MM; Plier Style:Needle Nose; Overall Length:145mm; Product Range:- RoHS Compliant: NA
ESD-needle nose pliers, L 155 mm, 74 g, T3783D
ELECTRONIC PLIER, NEEDLE NOSE; Plier Style: Needle Nose; Overall Length: 145mm; Product Range: -; SVHC: No SVHC (15-Jan-2019); Handle Type: PVC; Jaw Length: 38mm; Jaw Type: Straight; Jaw Width: 1.5mm; Length: 160mm

Manufacturer Aliases

C.K Tools has several brands around the world that distributors may use as alternate names. C.K Tools may also be known as the following names:

  • CK