C.K Tools T3778F

CK Tools T3778F Cutter, Oblique, Full Flush Cut, Precision, 120mm OAL, Alloy Steel, PVC Handle
$ 111.99
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for C.K Tools T3778F.

Newark

Datasheet2 pages17 years ago

Burklin Elektronik

Farnell

Inventory History

3 month trend:
+0.00%

Related Parts

WIHA32710
1 Piece Bi-Material Grip Precision Diagonal Cutting Plier Ergonomic, 2-Component Handle
WIHA32712
32712 Diagonal Cutter, Slim, Oval Head, Flush, 4.6" OAL, Long, 10 x 7.5mm, Precision, ESD Safe
WIHA32728
Wiha ESD-Safe Oblique 40° Flush Cutters with Ergonomic Grip Handles, 5

Descriptions

Descriptions of C.K Tools T3778F provided by its distributors.

CK Tools T3778F Cutter, Oblique, Full Flush Cut, Precision, 120mm OAL, Alloy Steel, PVC Handle
Classic Oblique Cutter, 120mm
OBLIQUE CUTTER, WIDE HEAD, 120MM; Cutter Type: Oblique; Overall Length: 120mm; Cut Type: Full Flush; Cutting Capacity Max: 1.2mm; Cutting Edge Hardness: -; Product Range: -; SVHC: No SVHC (15-Jan-2019); Blade Length: 18mm; Hard

Manufacturer Aliases

C.K Tools has several brands around the world that distributors may use as alternate names. C.K Tools may also be known as the following names:

  • CK