What’s new: Find the right parts faster with our redesigned experience

Learn more

C.K Tools T3775D

CK Tools T3775D Side Cutter, Oval Head, Mini Bevel, 140mm OAL, ESD, SensoPlus Series
$ 96.01
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for C.K Tools T3775D.

Newark

Datasheet13 pages10 years ago

Burklin Elektronik

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of C.K Tools T3775D provided by its distributors.

CK Tools T3775D Side Cutter, Oval Head, Mini Bevel, 140mm OAL, ESD, SensoPlus Series
Side Cutter, Mini Bevel, 2Mm, 120Mm; Cutter Type:Side; Overall Length:120Mm; Cut Type:Mini Bevel; Cutting Capacity Max:2Mm; Cutting Edge Hardness:-; Product Range:-; Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Na |Ck Tools T3775D
Overall Length mm = 135 / Cut Type = Mini Bevel / Hard Wire Diameter mm = 0.7 / Weight g = 103 / ESD Safe = Yes / Soft Wire Diameter mm = 2 / Medium / Hard Wire Diameter mm = 1.5

Manufacturer Aliases

C.K Tools has several brands around the world that distributors may use as alternate names. C.K Tools may also be known as the following names:

  • CK