What’s new: Find the right parts faster with our redesigned experience

Learn more

C.K Tools T3766DF 110

CK Tools T3766DF 110 Cutter, ESD, Diagonal, Full Flush, 4-3/4" (110mm), Relieved Head
$ 67.95
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for C.K Tools T3766DF 110.

Newark

Datasheet11 pages16 years ago

Burklin Elektronik

Farnell

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of C.K Tools T3766DF 110 provided by its distributors.

CK Tools T3766DF 110 Cutter, ESD, Diagonal, Full Flush, 4-3/4" (110mm), Relieved Head
CK Tools ESD-Safe Tapered and Relieved Head Full Flush Cutters with Er
CUTTER, SIDE, FULL FLUSH, 120MM
Overall Length mm = 120 / Cut Type = Full Flush / Weight g = 43 / ESD Safe = Yes / Soft Wire Diameter mm = 1.5 / Medium / Hard Wire Diameter mm = 0.8

Manufacturer Aliases

C.K Tools has several brands around the world that distributors may use as alternate names. C.K Tools may also be known as the following names:

  • CK

Part Number Aliases

This part may be known by these alternate part numbers:

  • T3766 DF-110
  • T3766 DF110
  • T3766DF-110
  • T3766DF110