What’s new: Find the right parts faster with our redesigned experience

Learn more

C&K Components ZMCJF7T13L

Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever PC Pins 3A 250VAC 1.47N Thru-Hole
$ 2.865
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for C&K Components ZMCJF7T13L.

IHS

Datasheet3 pages10 years ago
Datasheet3 pages19 years ago

_legacy Avnet

Sager Electronics

Electro Sonic

Inventory History

3 month trend:
-100%

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2006-01-30
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

C&K ComponentsZMA03A150L04PC
Switch Snap Action N.O./N.C. SPDT Lever PC Pins 3A 125VAC 0.49N Thru-Hole
C&K ComponentsZMCJF7L0T
Snap Acting/Limit Switch, Spdt, Momentary, 3A, 30Vdc, 3 Pcb Hole Cnt, Solder Terminal, Leaf
Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever 3A 125VAC 30VDC 0.5N Thru-Hole PC Pins
C&K ComponentsZMCJF7P0T
Snap Acting/Limit Switch, Spdt, Momentary, 3A, 30Vdc, Solder Terminal, Pin Plunger Actuator,
Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever 3A 125VAC 30VDC 0.5N Thru-Hole PC Pins
OmronSS-3GPD
Switch Snap Action N.O./N.C. SPDT Pin Plunger 3A 125VAC 30VDC 1.5N Thru-Hole PC Pins

Descriptions

Descriptions of C&K Components ZMCJF7T13L provided by its distributors.

Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever PC Pins 3A 250VAC 1.47N Thru-Hole
Snap Acting/Limit Switch, SPDT, Momentary, Solder Terminal, Simulated Roller Actuator, Through Hole-right Angle
SWITCH SNAP ACTION SPDT 3A 125V
Snap Action Basic Switch; Actuator Style:Simulated Roller Lever; Operating Force Max:40gf; Switch Terminals:Through Hole; Circuitry:SPDT; Contact Current Max:1A; Leaded Process Compatible:Yes; Mounting Type:PCB ;RoHS Compliant: Yes

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C & K COMPONENTS LLC
  • C&K COMPO
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K Aerospace
  • C&K COMPONENTS (VA)
  • ITT/C&K
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • C & K Components Incorporated
  • C&K Components
  • C&K Components Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZM-CJ-F7-T13-L