C&K Components ZMCJF7L0L

Snap Acting/Limit Switch, Spdt, Momentary, 3A, 30Vdc, 3 Pcb Hole Cnt, Solder Terminal, Leaf
$ 1.8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for C&K Components ZMCJF7L0L.

Farnell

Datasheet3 pages10 years ago

IHS

Electro Sonic

_legacy Avnet

Sager Electronics

Inventory History

3 month trend:
-62.91%

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

C&K ComponentsZMA03A150L04PC
Switch Snap Action N.O./N.C. SPDT Lever PC Pins 3A 125VAC 0.49N Thru-Hole
C&K ComponentsZMCJF7L0T
Snap Acting/Limit Switch, Spdt, Momentary, 3A, 30Vdc, 3 Pcb Hole Cnt, Solder Terminal, Leaf
Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever 3A 125VAC 30VDC 0.5N Thru-Hole PC Pins
C&K ComponentsZMCJF7P0T
Snap Acting/Limit Switch, Spdt, Momentary, 3A, 30Vdc, Solder Terminal, Pin Plunger Actuator,
Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever 3A 125VAC 30VDC 0.5N Thru-Hole PC Pins
OmronSS-3GPD
Switch Snap Action N.O./N.C. SPDT Pin Plunger 3A 125VAC 30VDC 1.5N Thru-Hole PC Pins

Descriptions

Descriptions of C&K Components ZMCJF7L0L provided by its distributors.

Snap Acting/Limit Switch, Spdt, Momentary, 3A, 30Vdc, 3 Pcb Hole Cnt, Solder Terminal, Leaf
Switch Snap Action N.O./N.C. SPDT Leaf Lever PC Pins 3A 250VAC 1.47N Screw Mount/Through Hole
On-Mom SPDT Switch, 0.5N, 15000Cycles, TH, 13.68mm × 5.8mm × 5.8mm
Snap Action Switch Detect SPDT 1A 50gf
Snap Action Basic Switch; Actuator Style:Leaf Lever; Operating Force Max:50gf; Switch Terminals:Through Hole; Circuitry:SPDT; Contact Current Max:1A; Leaded Process Compatible:Yes; Mounting Type:PCB ;RoHS Compliant: Yes
MICROSWITCH, SPDT, LEAF, 3A, 125V, THT; Microswitch Type: Subminiature; Microswitch Actuator: Leaf Lever; Contact Configuration: SPDT; Switch Terminals: Through Hole; Contact Current Max: 3A; Contact Voltage DC Nom: 30V; Produ

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C & K COMPONENTS LLC
  • C&K COMPO
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K Aerospace
  • C&K COMPONENTS (VA)
  • ITT/C&K
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • C & K Components Incorporated
  • C&K Components
  • C&K Components Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZM-CJ-F7-L0-L