What’s new: Find the right parts faster with our redesigned experience

Learn more

C&K Components Y2011U2C2WCNQ

Keylock Switch, 2 Positions, 4A, 28VDC, Wire Terminal, Keylock Actuator, Panel Mount
$ 26.385
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for C&K Components Y2011U2C2WCNQ.

IHS

Datasheet8 pages10 years ago

Electro Sonic

_legacy Avnet

Inventory History

3 month trend:
-5.83%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

C&K ComponentsY2011C2C2WCNQ
Keylock Switch, 2 Positions, 4A, 28VDC, Wire Terminal, Keylock Actuator, Panel Mount
C&K ComponentsY208122A2WCNQ
Keylock Switch, 1 Positions, 4A, 28VDC, Wire Terminal, Keylock Actuator, Panel Mount
C&K ComponentsYF21132C2WCNQ
Switch Key Lock DPDT 90° Flat Key 4A 250VAC 28VDC Wire Lead Panel Mount
E-SwitchKO130OA126
Keylock Switch 2 Position DPDT 4A (AC) 125V (AC) Panel Mount

Descriptions

Descriptions of C&K Components Y2011U2C2WCNQ provided by its distributors.

Keylock Switch, 2 Positions, 4A, 28VDC, Wire Terminal, Keylock Actuator, Panel Mount
Switch Key Lock ON ON DPDT 90° Flat Key 4A 250VAC 28VDC Wire Lead Panel Mount
Keylock Switches DP 90 Flat Key 4A 25 0VAC 28VDC
SWITCH KEY 2POS DPDT 4A 125V 4PC
Y2011U2C2Wcnq |C&k Components Y2011U2C2WCNQ
C&K Series-Y Switchlocks Y2011U2C2WCNQ

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C & K COMPONENTS LLC
  • C&K COMPO
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K Aerospace
  • C&K COMPONENTS (VA)
  • ITT/C&K
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • C & K Components Incorporated
  • C&K Components
  • C&K Components Ltd.