C&K Components T107MH9ABE

Switch Toggle ON OFF Mom SPDT Round Toggle PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket
$ 9.582
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for C&K Components T107MH9ABE.

IHS

Datasheet6 pages10 years ago
Datasheet6 pages18 years ago

Factory Futures

Newark

Sager Electronics

Electro Sonic

Inventory History

3 month trend:
+128%

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.40
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

TE Connectivity1825219-3
Switch Toggle ON None ON SPDT Baton Toggle PC Pins 3A 125VAC 28VDC 0.4W Thru-Hole
TE Connectivity1825219-6
Switch Toggle ON OFF ON SPDT Short Baton Toggle PC Pins 20VAC 20VDC 0.4VA PC Mount Bulk
C&K ComponentsT101SHCQE
Switch Toggle ON None ON SPDT Round Toggle PC Pins 3A 120VAC 28VDC PC Mount with Threads
C&K ComponentsET01MD1CQE
Toggle Switch, Spdt, 3A, 28Vdc, Solder Terminal, Toggle Actuator, Through Hole-Straight
C&K ComponentsET01MD1AGE
Switch Toggle ON None ON SPDT Round Toggle PC Pins 3A 120VAC 28VDC 0.4VA PC Mount with Bracket

Descriptions

Descriptions of C&K Components T107MH9ABE provided by its distributors.

Switch Toggle ON OFF Mom SPDT Round Toggle PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket
SWITCH TINY TOGGLE SPDT RT ANG
Toggle Switches Toggle SPDT R/A ON-O FF-MOM
Toggle Switch, SPDT, On-off-(on), Alternate, 0.02A, 20VDC, 5 PCB Hole Cnt, Solder Terminal, Toggle Bat Actuator, Through Hole-right Angle
C&K Series-T Toggle Switch T107MH9ABE
TOGGLE SW, C&K COMPONENTS T107MH9ABE;
20V(DC) On-Off-Mom 30000Cycles 20V 20V 5.33mm TH
SWITCH, SPDT, R/A, PCB, ON-OFF-MOM; Series:T; Switch Function Type:On-Off-Mom; Contact Configuration:SPDT; Voltage, Contact AC Max:20V ac; Voltage, Contact DC Max:20V dc; Terminal Type:Right Angle PCB through Hole; Bush Diameter:6.1mm; Bush Length:5.59mm; Contact Material:Copper Alloy; Contact Plating:Gold over Nickel; Dielectric Strength, VDC:1000V; External Depth:9.09mm; External Length / Height:5.08mm; Flammability Rating:UL 94V-0; Lever Length:5.33mm; No. of Electrical Operations:30000; No. of Mechanical Operations:30000; Power, Switching VA Max:0.4VA; Resistance, Contact Max:20mohm; Resistance, Insulation:1000Mohm; Shaft Diameter:2.54mm; Temp, Op. Max:85°C; Temp, Op. Min:-30°C; Width, External:8.13mm

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C & K COMPONENTS LLC
  • C&K COMPO
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K Aerospace
  • C&K COMPONENTS (VA)
  • ITT/C&K
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • C & K Components Incorporated
  • C&K Components
  • C&K Components Ltd.