C&K Components SDA09H0K

Switch DIP OFF ON SPST 9 Recessed Slide 0.1A 50VDC PC Pins 1000Cycle 2.54mm Thru-Hole Tube
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for C&K Components SDA09H0K.

IHS

Datasheet3 pages0 years ago

Electro Sonic

Inventory History

3 month trend:
+100%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

C&K ComponentsSDA08H1KD
Switch DIP OFF ON SPST 8 Raised Slide 0.1A 50VDC PC Pins 1000Cycles 2.54mm Thru-Hole Tube
C&K ComponentsSDA09H0KD
Switch DIP OFF ON SPST 9 Recessed Slide 0.1A 50VDC PC Pins 1000Cycle 2.54mm Thru-Hole Tube
C&K ComponentsSDA08H0KD
Switch DIP OFF ON SPST 8 Recessed Slide 0.1A 50VDC PC Pins 1000Cycle 2.54mm Thru-Hole Tube
CTS Components209-9MS
Switch DIP ON OFF SPST 9 Raised Slide 0.1A 20VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube
CTS Components206-9
Switch DIP OFF ON SPST 9 Raised Slide 0.05A 24VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tube
CTS Components210-9MS
Switch DIP ON OFF SPST 9 Raised Slide 0.1A 20VDC PC Pins 2.54mm Thru-Hole Tube

Descriptions

Descriptions of C&K Components SDA09H0K provided by its distributors.

Switch DIP OFF ON SPST 9 Recessed Slide 0.1A 50VDC PC Pins 1000Cycle 2.54mm Thru-Hole Tube
Slide Dip Switch, 9 Switches, SPST, On-off, Latched, 0.1A, 5VDC, 18 PCB Hole Cnt, Solder Terminal, Through Hole-straight
SWITCH DIP TAPE SEALED 9POS
DIP Switch; Series:SDA; Circuitry:SPST; No. of Switch Positions:9; Actuator Style:Flush Slide; Pitch Spacing:2.54mm; Switch Terminals:Through Hole; Contact Current Max:100mA; Leaded Process Compatible:No; Mounting Type:PC Board ;RoHS Compliant: No

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C & K COMPONENTS LLC
  • C&K COMPO
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K Aerospace
  • C&K COMPONENTS (VA)
  • ITT/C&K
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • C & K Components Incorporated
  • C&K Components
  • C&K Components Ltd.