C&K Components PVA10AH2

Switch Key ON OFF DPST 0.1A 32VDC 3VA 1.2N PC Pins Thru-Hole Automotive Bulk
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for PVA10AH2. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for C&K Components PVA10AH2.

Master Electronics

Datasheet3 pages16 years ago

Related Parts

C&K ComponentsPVA1 EE H1 3.5N V2
Switch Key N.O./N.C. DPST 0.1A 32VDC 3VA 3.5N PC Pins Thru-Hole Automotive Bulk
C&K ComponentsPVA1 OA H1 3.5N V2
Switch Key N.O./N.C. DPST 0.1A 32VDC 3VA 3.5N PC Pins Thru-Hole Automotive

Descriptions

Descriptions of C&K Components PVA10AH2 provided by its distributors.

Switch Key ON OFF DPST 0.1A 32VDC 3VA 1.2N PC Pins Thru-Hole Automotive Bulk
SWITCH, DPST, 0.1A, 32VDC, MOM, PCB
C&K PVA10AH2 Switches > Pushbutton > Key
Switch, Dpst, 0.1A, 32Vdc, Mom, Pcb; Operating Force:-; Contact Voltage Dc Nom:32V; Contact Current Max:100Ma; Switch Terminals:Solder; Svhc:No Svhc (16-Jun-2014); Actuation Type:Top; Contact Configuration:Dpst; Contact Rohs Compliant: Yes |C&k Components PVA10AH2

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C & K COMPONENTS LLC
  • C&K COMPO
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K Aerospace
  • C&K COMPONENTS (VA)
  • ITT/C&K
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • C & K Components Incorporated
  • C&K Components
  • C&K Components Ltd.