C&K Components OS203011MA2QP1

Switch Slide ON ON ON DP3T Side Slide 0.1A 12VDC 10000Cycle PC Pins Bracket Mount/Through Hole Bulk
$ 0.611
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for C&K Components OS203011MA2QP1.

Farnell

Datasheet8 pages4 years ago

IHS

Sager Electronics

Newark

Electro Sonic

Inventory History

3 month trend:
+29.33%

CAD Models

Download C&K Components OS203011MA2QP1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.50
Introduction Date2006-02-08
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

E-SwitchEG2305
Slide Switch, 3 Positions, DP3T, Latched, Solder Terminal, Through Hole-straight
E-SwitchEG2301
Slide Switch, 3 Positions, DP3T, Latched, Solder Terminal, Through Hole-straight
E-SwitchEG2310
Slide Switch, 3 Positions, DP3T, Latched, Solder Terminal, Through Hole-right Angle
APEMMHS233
Slide Switch, 3 Positions, DP3T, Latched, 0.3A, 30VDC, Solder Terminal, Through Hole-straight

Descriptions

Descriptions of C&K Components OS203011MA2QP1 provided by its distributors.

Switch Slide ON ON ON DP3T Side Slide 0.1A 12VDC 10000Cycle PC Pins Bracket Mount/Through Hole Bulk
SWITCH, SLIDE, MINI, DP3T, ON-ON-ON, 100MA, 12VDC, THRUHOLE R/A, PC PIN
Slide Switch, 3 Positions, DP3T, Latched, 0.1A, 12VDC, Solder Terminal, Through Hole-right Angle
OS Series DP3T On-On-On 0.1 A PC Pin Right Angle Switch Slide
SWITCH SLIDE DP3T; Contact Configuration: DP3T; Switch Operation: On-On-On; Switch Mounting: Through Hole; Product Range: OS Series; Contact Current Max: 200mA; Contact Voltage AC Max: -; Contact Voltage DC Max: 12V; Orientatio
Slide Switch; Switch Operation:On-On-On; Circuitry:SPDT; Switch Terminals:Through Hole; Contact Current Max:200mA; Leaded Process Compatible:Yes; Mounting Type:PCB; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C & K COMPONENTS LLC
  • C&K COMPO
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K Aerospace
  • C&K COMPONENTS (VA)
  • ITT/C&K
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • C & K Components Incorporated
  • C&K Components
  • C&K Components Ltd.