C&K Components ME00L1NCQD

Switch Rotary SP10T 10 Flatted Shaft PC Pins 0.25A 125VAC 28VDC
$ 16.65
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for C&K Components ME00L1NCQD.

IHS

Datasheet5 pages10 years ago
Datasheet6 pages0 years ago

Newark

element14 APAC

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
+191%

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.20
Introduction Date2006-01-20
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Switch Rotary SP10T 10 Flush Screwdriver PC Pins 0.2A 220VAC 30VDC
C&K ComponentsMA00L1NCQD
SP10T Rotary Switch, 1 Pos, 28V/125V, TH, Panel Mount, 13.34mm L × 25.91mm H
C&K ComponentsME00L3NCQD
Switch Rotary SP10T 10 Round Shaft PC Pins 0.25A 125VAC 28VDC Medical
C&K ComponentsMA00L3NCQD
Switch Rotary SP10T 10 Round Shaft PC Pins 0.25A 125VAC 28VDC
ROTARY SWITCH, 36 DEG, # OF DECKS: 01, POLES/DECK: 1, POSITIONS/POLE: 10, CONTA
ROTARY SWITCH, 36 DEG, # OF DECKS: 01, POLES/DECK: 1, POSITIONS/POLE: 08, CONTA

Descriptions

Descriptions of C&K Components ME00L1NCQD provided by its distributors.

Switch Rotary SP10T 10 Flatted Shaft PC Pins 0.25A 125VAC 28VDC
Rotary Switch, 10 Positions, SP10T, Latched, 0.25A, 28VDC, Solder Terminal, Long Flatted Actuator, Through Hole-straight
C&K SP, 10 Pos., 36(o) Rotary Switch with Zinc Alloy .650 Long Flatted Actuator and PC Thru-hole Terminals and Silver Contacts No Seal Contacts
SWITCH, ROTARY. 10 POS, PCB; No. of Poles:1; No. of Switch Positions:10; Angle of Throw:36°; Contact Current AC Max:250mA; Contact Current DC Max:250mA; Contact Voltage AC Max:125V; Contact Voltage DC Max:28V; SVHC:No SVHC (19-Dec-2012)
Rotary Switch; Circuitry:SPST; Switch Terminals:Through Hole; Contact Current Max:250mA; Indexing:36°; Leaded Process Compatible:Yes; Mounting Type:PCB; No. of Poles:1; No. of Switch Positions:10; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C & K COMPONENTS LLC
  • C&K COMPO
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K Aerospace
  • C&K COMPONENTS (VA)
  • ITT/C&K
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • C & K Components Incorporated
  • C&K Components
  • C&K Components Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ME00L1NCQD.