Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

C&K Components KSC461JST1LFS

Switch Tactile N.O. SPST Round Button J-Bend 0.05A 32VDC 1VA 100000Cycle 4.5N SMD T/R
$ 0.432
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for C&K Components KSC461JST1LFS.

Farnell

Datasheet22 pages5 years ago

Sager Electronics

TME

Master Electronics

Future Electronics

Inventory History

3 month trend:
-44.80%

CAD Models

Download C&K Components KSC461JST1LFS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

C&K ComponentsKST241JLFS
Switch Tactile N.O. SPST Round Button J-Bend 0.05A 32VDC 1VA 100000Cycle 3.5N SMD T/R
C&K ComponentsKSC151JLFS
Switch Tactile N.O. SPST Round Button J-Bend 0.05A 32VDC 1W 100000Cycle 5.5N SMD T/R
C&K ComponentsKSC353J LFG
Switch Tactile N.O. SPST Round Button J-Bend 0.01A 32VDC 0.2VA 5.5N SMD T/R

Descriptions

Descriptions of C&K Components KSC461JST1LFS provided by its distributors.

Switch Tactile N.O. SPST Round Button J-Bend 0.05A 32VDC 1VA 100000Cycle 4.5N SMD T/R
Keypad Switch, 1 Switches, Spst, Momentary-Tactile, 0.05A, 32Vdc, 8N, Solder Terminal, Surface
KSC Series SPST-NO 32 V 6.25 N J-Lead Surface Mount Tactile Switch
Tactile Switch, 0.05A, 32Vdc, Smd, 625Gf; Product Range:Ksc4 Series; Actuator Orientation:Top Actuated; Switch Mounting:Surface Mount; Actuator Style:Round Button; Actuating Force:625Gf; Contact Rating:50Ma At 32Vdc; Ip Rating:Ip67 Rohs Compliant: Yes |C&k Components KSC461J ST1 LFS

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C & K COMPONENTS LLC
  • C&K COMPO
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K Aerospace
  • C&K COMPONENTS (VA)
  • ITT/C&K
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • C & K Components Incorporated
  • C&K Components
  • C&K Components Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • KSC461J ST1 LFS