Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

C&K Components KSC422J70SHLFS

Switch Tactile N.O. SPST Round Button J-Bend 0.05A 32VDC 1VA 1000000Cycle 2.12N SMD T/R
$ 0.401
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for C&K Components KSC422J70SHLFS.

Sager Electronics

Datasheet14 pages8 years ago
Datasheet3 pages7 years ago

Farnell

Factory Futures

Master Electronics

TME

Inventory History

3 month trend:
-46.99%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

C&K ComponentsKSC521J ROHS
Switch Tactile N.O. SPST Round Button J-Bend 0.05A 32VDC 1VA 100000Cycles 2N SMD T/R
C&K ComponentsKSC931JLFS
Switch Tactile N.O. SPST Round Button J-Bend 0.05A 32VDC 1VA 300000Cycles 2.55N SMD T/R
C&K ComponentsKSC921JLFS
Switch Tactile N.O. SPST Round Button J-Bend 0.05A 32VDC 1VA 300000Cycles 1.7N SMD T/R
PanasonicEVQPSR02K
Switch Tactile N.O. SPST Button J-Bend 0.05A 12VDC 2.2N SMD Embossed T/R
PanasonicEVPAF7B70
Switch Tactile N.O. SPST Round Button J-Bend 0.02A 15VDC 2.4N SMD Embossed Tape
Switch Tactile N.O. SPST Round Button J-Lead 0.05A 12VDC 1.57N SMD T/R

Descriptions

Descriptions of C&K Components KSC422J70SHLFS provided by its distributors.

Switch Tactile N.O. SPST Round Button J-Bend 0.05A 32VDC 1VA 1000000Cycle 2.12N SMD T/R
Keypad Switch, 1 Switches, Spst, Momentary-Tactile, 0.05A, 32Vdc, 2.15N, Solder Terminal, Surface
SWITCH TACTILE SPST-NO 0.05A 32V
KSC Series Sealed SPST 1.6 N / 1.7 N J Bend Surface Mount Tactile Switch
TACT SWITCH, SPST-NO, 0.05A, 32VDC, SMD; Product Range: KSC4 Series; Actuator Orientation: Top Actuated; Switch Mounting: SMD; Actuator Style: Round Button; Actuating Force: 170gf; Contact Rating: 50mA at 32VDC; Switch Dimensi
Tact Switch, Spst-No, 0.05A, 32Vdc, Smd; Switch Terminals:smd; Illumination:non Illuminated; Product Range:ksc4 Series; Contact Current Max:50Ma; Contact Voltage Dc Nom:32V; Operating Force:1.7N; Svhc:no Svhc (15-Jan-201 Rohs Compliant: Yes

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C & K COMPONENTS LLC
  • C&K COMPO
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K Aerospace
  • C&K COMPONENTS (VA)
  • ITT/C&K
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • C & K Components Incorporated
  • C&K Components
  • C&K Components Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • KSC422J 70 SH LFS
  • KSC422J 70SH LFS
  • KSC422J70SH LFS