C&K Components BPA04SB

Switch DIP OFF ON SPST 4 Piano 0.1A 24VDC Gull Wing 1000Cycle 2.54mm SMD Tube
$ 2.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for C&K Components BPA04SB.

Inventory History

3 month trend:
+114%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date2007-08-08
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

C&K ComponentsSDA04H1SBD
Switch DIP OFF ON SPST 4 Raised Slide 0.1A 24VDC Gull Wing 1000Cycle 2.54mm SMD Tube
C&K ComponentsSDA04H0SBD
Switch DIP OFF ON SPST 4 Recessed Slide 0.1A 24VDC Gull Wing 1000Cycle 2.54mm SMD Tube
CTS Components218-4LPSTRF
Switch DIP OFF ON SPST 4 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 1.27mm SMD T/R
CTS Components218-4LPSTR
Switch DIP ON OFF SPST 4 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 1.27mm SMD T/R
C&K ComponentsBPA04SKR
Switch DIP OFF ON SPST 4 Piano 0.1A 24VDC Gull Wing 1000Cycles 2.54mm SMD T/R
CTS Components218-4LPST
Switch DIP ON OFF SPST 4 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 1.27mm SMD Tube

Descriptions

Descriptions of C&K Components BPA04SB provided by its distributors.

Switch DIP OFF ON SPST 4 Piano 0.1A 24VDC Gull Wing 1000Cycle 2.54mm SMD Tube
Slide Dip Switch, 1 Switches, Spst, Latched, 0.1A, 5Vdc, Solder Terminal, Surface Mount-Straight
BPA Series Side Actuated SPST 4 Position Surface Mount DIP Switch
SWITCH SLIDE DIP SPST 100MA 5V
DIP Switch; Series:BPA; Circuitry:SPST; No. of Switch Positions:4; Actuator Style:Side; Pitch Spacing:2.54mm; Switch Terminals:SMT Gull Wing; Contact Current Max:100mA; Mounting Type:PC Board; Operating Temp. Max:85°C ;RoHS Compliant: Yes

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C & K COMPONENTS LLC
  • C&K COMPO
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K Aerospace
  • C&K COMPONENTS (VA)
  • ITT/C&K
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • C & K Components Incorporated
  • C&K Components
  • C&K Components Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • BPA04-S-B