C&K Components 8532MCQE2

Pushbutton Switch, Spst, Momentary, 1A, 28Vdc, 2 Pcb Hole Cnt, Solder Terminal, Through
$ 5.641
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for C&K Components 8532MCQE2.

IHS

Datasheet168 pages3 years ago
Datasheet5 pages9 years ago
Datasheet2 pages26 years ago

Electro Sonic

element14

TME

Farnell

Inventory History

3 month trend:
+80.19%

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.31
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

C&K Components8531MCQE2
Pushbutton Switch, Spst, Momentary, 1A, 28Vdc, 2 Pcb Hole Cnt, Solder Terminal, Through
C&K ComponentsTP11SH8CQE
SPST, Off-(on), Momentary, 1A, 28VDC, 2 PCB Hole Cnt, Solder Terminal, Through Hole-straight
C&K ComponentsTP11LTCQE
Pushbutton Switch, Spst, Momentary, 1A, 28Vdc, Solder Terminal, Through Hole-Straight

Descriptions

Descriptions of C&K Components 8532MCQE2 provided by its distributors.

Pushbutton Switch, Spst, Momentary, 1A, 28Vdc, 2 Pcb Hole Cnt, Solder Terminal, Through
8500 Series SPST Off-Momentary 0.150 Actuator PC Thru-hole Pushbutton Switch"
SWITCH PUSHBUTTON SPDT 1A 120V
Pushbutton Switch, Plunger, Off-Mom, SPST-NO, Round 6.35mm Dia, 28V/120V, 1A, 250k Cycles, Panel Mount, 9.53mm × 9.53mm
SWITCH, PUSHBUTTON, SPST-NO; Contact Configuration:SPST; Switch Operation:Off-(On); Contact Current Max:1A; Switch Terminals:Through Hole; Actuator / Cap Colour:Black; SVHC:No SVHC (15-Dec-2010); Actuation Type:Round; Contact Configuration:SPST; Contact Current AC Max:1A; Switch Operation:; Terminal Type:
Pushbutton Switch; Switch Operation:Off-(On); Circuitry:SPST; Switch Terminals:Through Hole; Actuator / Cap Color:Black; Actuator Diameter:0.157"; Actuator Style:Round; Contact Current Max:1A; Features:Plunger ;RoHS Compliant: Yes

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C & K COMPONENTS LLC
  • C&K COMPO
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K Aerospace
  • C&K COMPONENTS (VA)
  • ITT/C&K
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • C & K Components Incorporated
  • C&K Components
  • C&K Components Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8532MCQE2.