C&K Components 801803000

Switch, Pushbutton; Red; Nylon; Copper Alloy with Gold Plate over Nickel Plate
$ 0.671
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for C&K Components 801803000.

Electro Sonic

Datasheet6 pages9 years ago

Sager Electronics

_legacy Avnet

Future Electronics

Farnell

Inventory History

3 month trend:
+32.09%

Supply Chain

Introduction Date2016-01-12
Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

C&K Components752703000
Switch, Pushbutton; Red; Nylon; Copper Alloy with Gold Plate over Nickel Plate
C&K ComponentsBTNK0240
C & K Tactile switch keycap, red lid, Used forKSA series、KSL series
C&K Components708903000
Switch, Pushbutton; Red; Nylon; Copper Alloy with Gold Plate over Nickel Plate
C&K ComponentsBTNKSC940
C&K Tact Switch Button Cap, Red, For KSC9 Series
C&K ComponentsBTN K03 40
Switch Access, Rectangular Button, Tactile Switch, Automotive, Bulk

Descriptions

Descriptions of C&K Components 801803000 provided by its distributors.

Switch, Pushbutton; Red; Nylon; Copper Alloy with Gold Plate over Nickel Plate
C&K Button Cap, Cover, Red, for 8020 Series (Crush-Action Push Switch)
CAP, FOR 8020 SERIES, 8MM, RED; For Use With:Miniature Pushbutton Switches; External Diameter:7.87mm; Colour:Red; External Length / Height:6.35mm
CAP, ROUND, RED, 7.87X6.35MM, FOR 8020; For Use With:E010 Series Sealed Momentary Pushbutton Switches; Actuator / Cap Colour:Red; SVHC:No SVHC (20-Jun-2013)
Switch Cap; For Use With:Miniature Pushbutton Switches; Leaded Process Compatible:Yes; Accessory Type:Round Cap Actuator; Body Material:Nylon; Color:Red; Knob/Dial Style:Round; Shaft Size:0.122 in ;RoHS Compliant: Yes

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C & K COMPONENTS LLC
  • C&K COMPO
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K Aerospace
  • C&K COMPONENTS (VA)
  • ITT/C&K
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • C & K Components Incorporated
  • C&K Components
  • C&K Components Ltd.