C&K Components 7301SYCQE

Switch Toggle ON None ON 3PDT Round Toggle PC Pins 5A 250VAC 28VDC PC Mount with Threads
$ 17.492
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for C&K Components 7301SYCQE.

Newark

Datasheet14 pages10 years ago
Datasheet14 pages14 years ago
Datasheet14 pages12 years ago

IHS

_legacy Avnet

element14

Farnell

Inventory History

3 month trend:
+87.97%

CAD Models

Download C&K Components 7301SYCQE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

C&K Components7301MD9ABE
Switch Toggle ON None ON 3PDT Round Toggle PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket
C&K ComponentsE301SD1CBE
Switch Toggle ON None ON 3PDT Round Lever PC Pins 20VAC 20VDC 0.4VA PC Mount Medical Bulk
C&K Components7301SY4CQE
Switch Toggle ON None ON 3PDT Round Toggle PC Pins 5A 250VAC 28VDC PC Mount with Threads

Descriptions

Descriptions of C&K Components 7301SYCQE provided by its distributors.

Switch Toggle ON None ON 3PDT Round Toggle PC Pins 5A 250VAC 28VDC PC Mount with Threads
Switch; PC Mounting; 2 A @ 250 VAC; 250 VAC; 3PDT; Brass, Chrome Plated; 85 deg
Switch, SPST-NO, 28V DC 120V 5A 100k Cycles Panel Mount 10.67mm
Toggle Switch, 3PDT, On-on, Latched, 5A, 28VDC, 9 PCB Hole Cnt, Solder Terminal, Toggle Bat Actuator, Through Hole-straight
SWITCH, TOGGLE, 3PDT, ON-ON; Contact Configuration:3PDT; Switch Operation:On-On; Contact Voltage AC Nom:250V; Contact Voltage DC Nom:28V; Contact Current Max:5A; Switch Terminals:Solder; Switch Mounting:Panel; SVHC:No SVHC (15-Dec-2010); Actuation Type:Bat; Contact Configuration:3PDT; Contact Current AC Max:5A; Contact Current DC Max:5A; Contact Voltage AC Max:120V; Contact Voltage DC Max:28V; Switch Operation:On-None-On; Terminal Type:Solder
Toggle Switch; Series:7000; Switch Operation:On-None-On; Circuitry:3PDT; Contact Voltage AC Max:120V; Contact Voltage DC Max:28V; Contact Current AC Max:5A; Contact Current DC Max:5A; Switch Terminals:Through Hole ;RoHS Compliant: Yes

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C & K COMPONENTS LLC
  • C&K COMPO
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K Aerospace
  • C&K COMPONENTS (VA)
  • ITT/C&K
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • C & K Components Incorporated
  • C&K Components
  • C&K Components Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7301SYCQE.