Texas Instruments INA157UG4

High-Speed, Precision Difference Amplifier 8-SOIC -40 to 85
$ 2.46

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments INA157UG4.

Texas Instruments

Technical Drawing2 pages15 years ago
Official datasheet0 pages0 years ago
Datasheet12 pages18 years ago

Arrow Electronics

DigiKey

Inventory History

3 month trend:
+0.00%

Related Parts

Texas InstrumentsINA157U
High-Speed, Precision DIFFERENCE AMPLIFIER | IC OPAMP DIFF 1 CIRCUIT 8SOIC
Texas InstrumentsINA157U/2K5
Op Amp 2.4mA 14V/μs 86dB 60mA 1Ch 8V 36V 100μV 4MHz SOIC-8 SMD Adhesive Mount 1.5mm H
Texas InstrumentsNE5534D
Single, 30-V, 10-MHz, low-noise operational amplifier for audio applications 8-SOIC 0 to 70

Descriptions

Descriptions of Texas Instruments INA157UG4 provided by its distributors.

High-Speed, Precision Difference Amplifier 8-SOIC -40 to 85
Differential Op Amp 2.4mA 14V/μs 60mA 1-Ch ±18V 100μV 4MHz SOIC-8 SMD 1.5mm H
SP Amp Difference Amplifier Single ±18V 8-Pin SOIC Tube
ANALOG CIRCUIT; Temperature Grade: INDUSTRIAL; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;
Instrumentation Amplifier IC; Gain Max, V/V:2; Supply Voltage Min:8V; Supply Voltage Max:36V; Package/Case:8-SOIC; No. of Pins:8; Common Mode Ratio:86 dB; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.