What’s new: Find the right parts faster with our redesigned experience

Learn more

Bulgin PXPTPU05RAF04ACL010PUR

M5 A Code, Tpu Ra Om Flex Cable, 4-P Socket Wired, 1M Pur, Buccaneer M5 Series
$ 21.663
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Bulgin PXPTPU05RAF04ACL010PUR.

RS (Formerly Allied Electronics)

Datasheet8 pages9 years ago

JRH Electronics

Future Electronics

Burklin Elektronik

Inventory History

3 month trend:
-0.61%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Bulgin PXPTPU05RAF04ACL010PUR provided by its distributors.

M5 A CODE, TPU RA OM FLEX CABLE, 4-P SOCKET WIRED, 1M PUR, BUCCANEER M5 SERIES
Plastic TPU M5 Right Angled Female 4 Contacts A-Code Overmold Cable
The most compact connector type in the M-Series range
Sensor actuator cable, M5-cable socket, angled to open end, 4 pole, 1 m, PUR, black, 1 A, PXPTPU05RAF04ACL010PUR
CBL FMALE RA TO WIRE 4POS 3.28'
M5 R/A FEM 4 CON A-CODE OVERMO
SENSOR CORD/4P M5 R/A RCPT-FREE END/3.3 ; Connector Type A:90° M5 Receptacle; Connector Type B:Free End; No. of Positions:4 Positions; Cable Length - Metric:1m; Cable Length - Imperial:3.3ft; Product Range:Buccaneer M5 Series RoHS Compliant: Yes
Connector A = M5 Socket / Connector A LEDs = 0 / Connector A Pins = 4 / Connector B = Bare End / Connector B LEDs = 0 / Connector B Pins = 0 / Connector Coding A = A-Coded / Conductors = 4 / Connector Orientation = Angled / Contact Material = Gold-Plated Brass / Cross Section (AWG) AWG = 22 / Length m = 1 / Operating Temperature Max. °C = 80 / Operating Temperature Min. °C = -25 / Protection Rating = IP67 / Rated Current A = 1 / Rated Voltage V = 60 / Sensor Cable Colour = Black / Series = M / Sheathing = PUR

Manufacturer Aliases

Bulgin has several brands around the world that distributors may use as alternate names. Bulgin may also be known as the following names:

  • BULGIN COMPONENTS
  • BULGIN COMPONENTS PLC
  • Bulgin Limited
  • BUL
  • BULGIN LTD
  • ELEKTRON / BULGIN
  • Arcolectric (Bulgin Ltd)
  • BULGIN POWER SOURCE
  • BULGIN ENGLAND
  • BULGIN SWITCHES
  • BULGIN-ELEKTRON
  • BULGIN (ROHS)
  • BULGIN COM
  • Bulgin Comp
  • Bulgin IP Rated Products
  • Bulgin Connectors
  • Arcolectric / Bulgin
  • BULG
  • Bulgin/Arcoelectric
  • BULGIN / PARTNER STOCK
  • ARCOLECTRIC / BULGIN LIMITED
  • Bulgin & Co
  • BULGINGE
  • Bulgin/Elektron Technology
  • BULGIN COMPONENTS USA
  • Bulgin Components PLC