What’s new: Find the right parts faster with our redesigned experience

Learn more

Bulgin PXPPAM12FBF04ASTPG9

Conn M12 Circular F 4 POS Screw ST Cable Mount 4 Terminal 1 Port Bulk
$ 23.814
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bulgin PXPPAM12FBF04ASTPG9.

Burklin Elektronik

Datasheet16 pages9 years ago

Electro Sonic

Future Electronics

Inventory History

3 month trend:
-50.51%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Bulgin PXPPAM12FBF04ASTPG9 provided by its distributors.

Conn M12 Circular F 4 POS Screw ST Cable Mount 4 Terminal 1 Port Bulk
Plastic PA66 M12 Flex Body Female 4 Contacts A-Code Screw Terminal PG9 Mounting
M12 A CODE, POLYAMIDE PG9, FLEX BODY, 4-P SOCKET, BUCCANEER M12 SERIES
Bulgin M12, Buccaneer M12, 4, , , IP67
Bulgin PXPPAM12FBF04ASTPG9 丸型コネクタ
CONN PLUG FMALE 4POS GOLD SCREW
PLASTIC PA66 M12 FLEX BODY FEM
Sensor Conn, M12, Rcpt, 4Pos, Cable; Product Range:Buccaneer M12 Series; Sensor Connector Size:M12; Sensor Connector Gender:Female; No. Of Positions:4 Positions; Sensor Contact Type:Screw Socket; Ip/Nema Rating:Ip67 Rohs Compliant: Yes |Bulgin Limited PXPPAM12FBF04ASTPG9
Shell Material = Polyamide 6.6 / Contact Plating = Gold / Contact Material = Phosphor Bronze / Mounting Type = Inline Flex Mount / Poles = 4 / Body Orientation = Straight / Current Rating A = 4 / Connector Coding = A-Coded / Voltage Rating V = 250 / Operating Temperature Max. °C = 80 / Connector Size = M12 / Operating Temperature Min. °C = -25 / Contact Gender = Socket / Cable Entry Max. mm = 8 / Contact Termination Type = Screw Terminal / Cable Entry Min. mm = 4.6 / IP Rating = IP67 / Coupling Method = Screw / Series = Buccaneer M12

Manufacturer Aliases

Bulgin has several brands around the world that distributors may use as alternate names. Bulgin may also be known as the following names:

  • BULGIN COMPONENTS
  • BULGIN COMPONENTS PLC
  • Bulgin Limited
  • BUL
  • BULGIN LTD
  • ELEKTRON / BULGIN
  • Arcolectric (Bulgin Ltd)
  • BULGIN POWER SOURCE
  • BULGIN ENGLAND
  • BULGIN SWITCHES
  • BULGIN-ELEKTRON
  • BULGIN (ROHS)
  • BULGIN COM
  • Bulgin Comp
  • Bulgin IP Rated Products
  • Bulgin Connectors
  • Arcolectric / Bulgin
  • BULG
  • Bulgin/Arcoelectric
  • BULGIN / PARTNER STOCK
  • ARCOLECTRIC / BULGIN LIMITED
  • Bulgin & Co
  • BULGINGE
  • Bulgin/Elektron Technology
  • BULGIN COMPONENTS USA
  • Bulgin Components PLC