Descriptions of Bulgin PXP7012/06P/ST provided by its distributors.
Conn Circular PIN 6 POS Screw ST Panel Mount 6 Terminal 1 Port Buccaneer® Bulk
Circular Connector, 6 Contact(s), Male, Screw Terminal
CONNECTOR, FRONT PANEL MNT, 6-POLE, MALE/PIN, SCREW TERM., THERMOPLASTIC
Bulgin PXP7012/06P/ST Buccaneer 7000 Plug DIN Connector 6 Pins 1pc
Front Panel Mount Connector PXP7012 Series 6 Cont
Bulgin , Buccaneer 7000, 6, , , IP66,IP68,IP69K
BULGIN PXP7012/06P/STCircular Connector, Buccaneer 7000 Series, Receptacle, 6 Contacts, Pin, Screw, Panel Mount
CONN RCPT MALE 6POS NICKEL SCREW
CIRCULAR CONN, RECEPTACLE, 6 WAY, PANEL; Product Range: Buccaneer 7000 Series; Circular Connector Shell Style: Panel Mount Receptacle; No. of Contacts: 6Contacts; Circular Contact Type: Screw Pin; Coupling Style: -; Connector
Circular Connector, Receptacle, 6 Position, Panel; Rango De Producto:Serie Buccaneer 7000; Género:Receptáculo Eléctrico; Núm. De Contactos:6; Contacto, Género:Pin; Tipo De Terminación Del Contacto:Tornillo; Conector, Montaje:Panel |Bulgin Limited PXP7012/06P/ST