What’s new: Find the right parts faster with our redesigned experience

Learn more

Bulgin PXP7010/03P/ST/1315

Conn Circular PIN 3 POS Screw ST Cable Mount 3 Terminal 1 Port Buccaneer® Bulk
$ 19.137
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Bulgin PXP7010/03P/ST/1315.

Electro Sonic

Datasheet7 pages12 years ago

Farnell

Master Electronics

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+18.23%

CAD Models

Download Bulgin PXP7010/03P/ST/1315 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2023-12-26
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Conn Circular SKT 3 POS Crimp ST Cable Mount 3 Terminal 1 Port
Amphenol IndustrialPT06A-8-3S
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
Amphenol AerospaceMS3106F16-10S
Conn Cylindrical Circular SKT 3 POS Solder ST Cable Mount 3 Terminal 1 Port
Conn MIL-DTL-5015 Circular SKT 3 POS Solder ST Cable Mount 3Terminal 1Port
Amphenol IndustrialMS3116P8-3S
Conn MIL-C-26482 Circular SKT 3 POS Solder ST Cable Mount 3 Terminal 1 Port
Amphenol IndustrialMS3106F10SL-3S
Conn MIL-DTL-5015 Circular SKT 3 POS Solder ST Cable Mount 3 Terminal 1 Port

Descriptions

Descriptions of Bulgin PXP7010/03P/ST/1315 provided by its distributors.

Conn Circular PIN 3 POS Screw ST Cable Mount 3 Terminal 1 Port Buccaneer® Bulk
Circular Connector, Buccaneer 7000 Series, Plug, 3, Pin, Screw, Cable Mount Rohs Compliant: Yes |Bulgin Limited PXP7010/03P/ST/1315
CIRCULAR CONNECTOR, PLUG, 3 WAY, CABLE; Product Range: Buccaneer 7000 Series; Circular Connector Shell Style: Cable Mount Plug; No. of Contacts: 3Contacts; Circular Contact Type: Screw Pin; Coupling Style: -; Connector Body M
Shell Type = Plug / Mounting Type = Cable Mount / Body Orientation = Straight / Coupling Method = Quick Turn / Contacts = 3 / Contact Gender = Plug / Contact Termination Type = Screw / Contact Material = Brass / Contact Plating = Nickel / Shell Material = Polycarbonate / Shell Material = PBT / IP Rating = IP66 / IP Rating = IP68 / IP Rating = IP69K / Combustibility Class = UL 94 V-0 / Standards Met = UL Listed / Standards Met = CCC / Standards Met = VDE / Current Rating A = 25 / Voltage Rating VAC/VDC = 600 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 120 / Cable Entry Max. mm = 15 / Cable Entry Min. mm = 13 / Series = Buccaneer 7000

Manufacturer Aliases

Bulgin has several brands around the world that distributors may use as alternate names. Bulgin may also be known as the following names:

  • BULGIN COMPONENTS
  • BULGIN COMPONENTS PLC
  • Bulgin Limited
  • BUL
  • BULGIN LTD
  • ELEKTRON / BULGIN
  • Arcolectric (Bulgin Ltd)
  • BULGIN POWER SOURCE
  • BULGIN ENGLAND
  • BULGIN SWITCHES
  • BULGIN-ELEKTRON
  • BULGIN (ROHS)
  • BULGIN COM
  • Bulgin Comp
  • Bulgin IP Rated Products
  • Bulgin Connectors
  • Arcolectric / Bulgin
  • BULG
  • Bulgin/Arcoelectric
  • BULGIN / PARTNER STOCK
  • ARCOLECTRIC / BULGIN LIMITED
  • Bulgin & Co
  • BULGINGE
  • Bulgin/Elektron Technology
  • BULGIN COMPONENTS USA
  • Bulgin Components PLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • PXP7010/03PST1315