What’s new: Find the right parts faster with our redesigned experience

Learn more

Bulgin PXP6012/03S/ST

Conn Circular SKT 3 POS Screw ST Panel Mount 3 Terminal 1 Port
$ 17.722
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bulgin PXP6012/03S/ST.

IHS

Datasheet7 pages13 years ago

Master Electronics

element14 APAC

Newark

Burklin Elektronik

Inventory History

3 month trend:
-1.18%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2012-08-17
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

Conn MIL-DTL-5015 Circular SKT 3 POS Solder ST Box Mount 3Terminal 1Port
Amphenol IndustrialMS3102A14S-7P
Circular Connector, MIL-DTL-5015 Series, Box Mount Receptacle, 3 Contacts, Solder Pin, Threaded
Amphenol IndustrialMS3102A14S-1S
Circular Connector, MIL-DTL-5015 Solder, Threaded, Circular Military
Amphenol Industrial97-3102A-14S-1P
Conn MIL-C-5015 Circular PIN 3 POS Solder ST Box Mount 3 Terminal 1 Port
Amphenol IndustrialMS3102R10SL-3S
Conn Cylindrical Circular SKT 3 POS Solder Cup ST Box Mount 3 Terminal 1 Port
Amphenol IndustrialMS3102R10SL-3P
Conn Cylindrical Circular PIN 3 POS Solder Cup ST Box Mount 3 Terminal 1 Port

Descriptions

Descriptions of Bulgin PXP6012/03S/ST provided by its distributors.

Conn Circular SKT 3 POS Screw ST Panel Mount 3 Terminal 1 Port
Circular Conn, 3P, Rcpt, Screw; Connector Type:Circular Industrial; Product Range:Buccaneer 6000 Series; Circular Connector Shell Style:Panel Mount Receptacle; No. Of Contacts:3Contacts; Circular Contact Type:Screw Socket Rohs Compliant: Yes |Bulgin Limited PXP6012/03S/ST
Bulgin PXP6012/03S/ST DIN connector 1 pc(s) Keyed Connectors
CIRCULAR CONNECTOR, RCPT, 3POS, SCREW;
Bulgin , Buccaneer 6000, 3, , , IP66,IP68,IP69K
Front Panel Mount Connector PXP6012 Series 3
Chassis Conn. Female 3-Pole Screw
PXP6012/03S/ST, BULGIN LIMITED
CONN PLUG FMALE 3P NICKEL SCREW
Shell Type = Socket / Mounting Type = Panel Mount / Body Orientation = Straight / Coupling Method = Push-Pull / Contacts = 3 / Contact Gender = Socket / Contact Termination Type = Screw / Contact Material = Brass / Contact Plating = Nickel / Shell Material = Polycarbonate / Shell Material = PBT / IP Rating = IP68 / IP Rating = IP69K / Combustibility Class = UL 94 V-0 / Standards Met = UL Listed / Standards Met = CCC / Standards Met = VDE / Current Rating A = 16 / Voltage Rating V = 277 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 120 / Series = Buccaneer 6000

Manufacturer Aliases

Bulgin has several brands around the world that distributors may use as alternate names. Bulgin may also be known as the following names:

  • BULGIN COMPONENTS
  • BULGIN COMPONENTS PLC
  • Bulgin Limited
  • BUL
  • BULGIN LTD
  • ELEKTRON / BULGIN
  • Arcolectric (Bulgin Ltd)
  • BULGIN POWER SOURCE
  • BULGIN ENGLAND
  • BULGIN SWITCHES
  • BULGIN-ELEKTRON
  • BULGIN (ROHS)
  • BULGIN COM
  • Bulgin Comp
  • Bulgin IP Rated Products
  • Bulgin Connectors
  • Arcolectric / Bulgin
  • BULG
  • Bulgin/Arcoelectric
  • BULGIN / PARTNER STOCK
  • ARCOLECTRIC / BULGIN LIMITED
  • Bulgin & Co
  • BULGINGE
  • Bulgin/Elektron Technology
  • BULGIN COMPONENTS USA
  • Bulgin Components PLC