What’s new: Find the right parts faster with our redesigned experience

Learn more

Bulgin PXP4013/08S/PC

Connector; Circular; Rear Panel/pcb Mounting Body; Socket; 8 Contacts; 4000 Series
$ 31.749
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bulgin PXP4013/08S/PC.

Farnell

Datasheet6 pages10 years ago

element14 APAC

Newark

Electro Sonic

Master Electronics

Inventory History

3 month trend:
+35.26%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2023-12-26
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

AmphenolPT02A-10-6P
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
Amphenol IndustrialPT02A-12-10S
MIL Series Connector, 10 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
Amphenol IndustrialPT02A-10-6S
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
Amphenol IndustrialPT02A-8-4S(025)
MIL Series Connector, 4 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
Amphenol IndustrialPT02E-8-4S(023)
Circular MIL Spec Connector,Receptacles Aluminum Alloy 24.33mm*20.62mm
Amphenol IndustrialPT02E-8-2S(025)
MIL Series Connector, 2 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle

Descriptions

Descriptions of Bulgin PXP4013/08S/PC provided by its distributors.

CONNECTOR;CIRCULAR;REAR PANEL/PCB MOUNTING BODY;SOCKET;8 CONTACTS;4000 SERIES
Conn Circular SKT 8 POS Solder/Crimp STR Panel Mount 8 Terminal 1 Port
BULGIN PXP4013/08S/PC Circular Connector, IP66, IP68 & IP69K, Buccaneer 4000 Series, Flange Mount Receptacle, 8 Contacts
Circular Conn, Rcpt, 8Pos, Flange; Product Range:Buccaneer 4000 Series; Circular Connector Shell Style:Back Box Mount Receptacle; No. Of Contacts:8Contacts; Circular Contact Type:Pcb Socket; Coupling Style:Bayonet Rohs Compliant: Yes |Bulgin Limited PXP4013/08S/PC

Images

Manufacturer Aliases

Bulgin has several brands around the world that distributors may use as alternate names. Bulgin may also be known as the following names:

  • BULGIN COMPONENTS
  • BULGIN COMPONENTS PLC
  • Bulgin Limited
  • BUL
  • BULGIN LTD
  • ELEKTRON / BULGIN
  • Arcolectric (Bulgin Ltd)
  • BULGIN POWER SOURCE
  • BULGIN ENGLAND
  • BULGIN SWITCHES
  • BULGIN-ELEKTRON
  • BULGIN (ROHS)
  • BULGIN COM
  • Bulgin Comp
  • Bulgin IP Rated Products
  • Bulgin Connectors
  • Arcolectric / Bulgin
  • BULG
  • Bulgin/Arcoelectric
  • BULGIN / PARTNER STOCK
  • ARCOLECTRIC / BULGIN LIMITED
  • Bulgin & Co
  • BULGINGE
  • Bulgin/Elektron Technology
  • BULGIN COMPONENTS USA
  • Bulgin Components PLC