What’s new: Find the right parts faster with our redesigned experience

Learn more

Bulgin PXMBNI12FIM08ASCPG9

Conn M12 Circular PIN 8 POS Solder ST Cable Mount 8 Terminal 1 Port
$ 43.894
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bulgin PXMBNI12FIM08ASCPG9.

Burklin Elektronik

Datasheet16 pages9 years ago

Electro Sonic

Newark

Future Electronics

Inventory History

3 month trend:
-13.64%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2023-12-26
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Bulgin PXMBNI12FIM08ASCPG9 provided by its distributors.

Conn M12 Circular PIN 8 POS Solder ST Cable Mount 8 Terminal 1 Port
Avnet Japan
8 Position Circular Connector Receptacle, Male Pins Solder Cup
M12 A CODE, BRASS/NICKEL, PG9 IN-LINE FLEX BODY, 8-P, BUCCANEER M12 SERIES
Bulgin PXMBNI12FIM08ASCPG9 DIN connector 1pc(s) Keyed Connectors
Bulgin M12, Buccaneer M12, 8, , , IP67
Bulgin PXMBNI12FIM08ASCPG9 丸型コネクタ
METAL BRASS - NICKEL PLATING M
CONN RCPT MALE 8POS SOLDER CUP
M12 FLEX BODY MALE M8 A-CODE S
SENSOR CONN, M12, RCPT, 8POS, CABLE; Product Range:Buccaneer M12 Series; Sensor Connector Size:M12; Sensor Connector Gender:Male; No. of Positions:8 Positions; Sensor Contact Type:Solder Pin; IP / NEMA Rating:IP67; Current Rating:2A
Cable plug Cable entry: 4.6...8 mm Temperature range: -25 ... 80 °C Fastening: PG9 Connector Design: Straight Gender of contacts: Male Housing Material: Brass (CuZn) / Nickel-Plated Locking type: Screw Locking M12 x 1 Protection rating: IP67 Series: Buccaneer® / M-Series / M12 Size: M12 Termination type: Soldering Connection Poles: 8 Rated current: 2 A Rated voltage: 30 V

Manufacturer Aliases

Bulgin has several brands around the world that distributors may use as alternate names. Bulgin may also be known as the following names:

  • BULGIN COMPONENTS
  • BULGIN COMPONENTS PLC
  • Bulgin Limited
  • BUL
  • BULGIN LTD
  • ELEKTRON / BULGIN
  • Arcolectric (Bulgin Ltd)
  • BULGIN POWER SOURCE
  • BULGIN ENGLAND
  • BULGIN SWITCHES
  • BULGIN-ELEKTRON
  • BULGIN (ROHS)
  • BULGIN COM
  • Bulgin Comp
  • Bulgin IP Rated Products
  • Bulgin Connectors
  • Arcolectric / Bulgin
  • BULG
  • Bulgin/Arcoelectric
  • BULGIN / PARTNER STOCK
  • ARCOLECTRIC / BULGIN LIMITED
  • Bulgin & Co
  • BULGINGE
  • Bulgin/Elektron Technology
  • BULGIN COMPONENTS USA
  • Bulgin Components PLC