What’s new: Find the right parts faster with our redesigned experience

Learn more

Bulgin PX0911/03/S/02

Mains Power Connector, 32A, 600V, Female, Screw Terminal, Socket
$ 39.051
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bulgin PX0911/03/S/02.

IHS

Datasheet6 pages8 years ago

Farnell

Master Electronics

X-ON

TME

Inventory History

3 month trend:
-34.78%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2002-01-16
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Amphenol IndustrialPT06A-8-3P(SR)
connector, metal circular, str plug w/cable clamp, size 8, 3 #20 solder pin contact
Amphenol Industrial97-3106A-16-10P
Conn MIL-C-5015 Circular PIN 3 POS Solder ST Cable Mount 3 Terminal 1 Port
Amphenol IndustrialPT06E-8-3P(SR)
Circular Connector, MIL-DTL-26482 Series I, Straight Plug, 3 Contacts, Solder Pin, Bayonet, Gold
Amphenol IndustrialMS3106F16-10P
Conn Cylindrical Circular PIN 3 POS Solder ST Cable Mount 3 Terminal 1 Port
Amphenol IndustrialMS3106A16-10P
Circular Connector, MIL-DTL-5015 Series, Straight Plug, 3 Contacts, Solder Pin, Threaded, 16-10
AmphenolMS3116P8-3P
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug

Descriptions

Descriptions of Bulgin PX0911/03/S/02 provided by its distributors.

Mains Power Connector, 32A, 600V, Female, Screw Terminal, Socket
Standard Circular Connector 3 POLE FLEX SOCKET W/GLAND 9-11MM WHITE
Flex Cable Connector PX0911 Series 3 Contact Sock
Conn Circular SKT 3 POS Screw ST Cable Mount 3 Terminal 1 Port Bulk
CIRCULAR CONN, RCPT, 3POS, SCREW ROHS COMPLIANT: YES
PX0911/03/S/02, BULGIN LIMITED
CONN PLUG FMALE 3P NICKEL SCREW
INDUSTRIAL CIRCULAR, RCPT, 3POS, CABLE; Product Range:Buccaneer 900 Series; Circular Connector Shell Style:Cable Mount Receptacle; No. of Contacts:3Contacts; Circular Contact Type:Screw Socket; Coupling Style:Threaded 08
Shell Type = Socket / Mounting Type = Cable Mount / Body Orientation = Straight / Coupling Method = Threaded / Contacts = 3 / Contact Gender = Socket / Contact Termination Type = Screw / Contact Material = Brass / Contact Plating = Nickel / Shell Material = Polyamide / IP Rating = IP68 / IP Rating = IP69K / Combustibility Class = UL 94 V-0 / Standards Met = CCC / Standards Met = CSA / Standards Met = UL Listed / Standards Met = VDE / Current Rating A = 32 / Voltage Rating VAC/DC = 600 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Cable Entry Max. mm = 11 / Cable Entry Min. mm = 9 / Series = Buccaneer 900

Manufacturer Aliases

Bulgin has several brands around the world that distributors may use as alternate names. Bulgin may also be known as the following names:

  • BULGIN COMPONENTS
  • BULGIN COMPONENTS PLC
  • Bulgin Limited
  • BUL
  • BULGIN LTD
  • ELEKTRON / BULGIN
  • Arcolectric (Bulgin Ltd)
  • BULGIN POWER SOURCE
  • BULGIN ENGLAND
  • BULGIN SWITCHES
  • BULGIN-ELEKTRON
  • BULGIN (ROHS)
  • BULGIN COM
  • Bulgin Comp
  • Bulgin IP Rated Products
  • Bulgin Connectors
  • Arcolectric / Bulgin
  • BULG
  • Bulgin/Arcoelectric
  • BULGIN / PARTNER STOCK
  • ARCOLECTRIC / BULGIN LIMITED
  • Bulgin & Co
  • BULGINGE
  • Bulgin/Elektron Technology
  • BULGIN COMPONENTS USA
  • Bulgin Components PLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • PX0911/03/S/02.