What’s new: Find the right parts faster with our redesigned experience

Learn more

Bulgin PX0843/B

COMPUTER CABLE, USB 2.0, 132mm, BLACK; C; Cable Assembly Type: USB; Length - Imperial: 5.196";

$ 23.618
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bulgin PX0843/B.

IHS

Datasheet6 pages8 years ago

Burklin Elektronik

Farnell

Newark

Future Electronics

Inventory History

3 month trend:
-9.91%

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Conn MIL-C-5015 Circular PIN 5 POS Crimp ST Box Mount 5 Terminal 1 Port
Amphenol IndustrialATC-10-5PN
Circular Connector, Sealed, AT Series, Flange Mount Receptacle, 5 Contacts, Crimp Pin
Amphenol Industrial75-68216-8P
Conn MIL-DTL-5015 Circular PIN 5 POS Crimp ST Box Mount 5 Terminal 1 Port
Amphenol75-68214-5P
Conn MIL-DTL-5015 Circular PIN 5 POS Crimp ST Box Mount 5 Terminal 1 Port
Conn Circular SKT 4 POS Crimp ST Box Mount 4 Terminal 1 Port Automotive
Conn Circular SKT 4 POS Solder ST Box Mount 4 Terminal 1 Port Automotive

Descriptions

Descriptions of Bulgin PX0843/B provided by its distributors.

COMPUTER CABLE, USB 2.0, 132mm, BLACK; C; Cable Assembly Type:USB; Length - Imperial:5.196";
Cable Assembly Adapter 0.132m USB Type B to Wire to Board 4 to 5 POS F-F Bulk
Cable Assembly Rectangular 05 pos Plug to USB B Male Plug 0.49' (150.0mm)
Bulgin PX0843/B USB Cable Type B Socket to Crimp Receptacle Black
USB-B connector (IP 68), front-panel mounting, approx. 132 mm cable, PX0843/B
5 Position 150.0 mm Round Black Plug to USB B Front Panel Mounting Connector
Bulgin USBline, 5 Pin socket female base turnUSB BMother seat, 150mmlong, USB 2.0, Black
USB Connector Type = USB-B / USB Standard = 2.0 / Gender = Plug / Ports = 1 / Mounting Type = Panel Mount / Orientation = Straight / Termination Type = Soldering / IP Rating = IP68 / Contact Material = Copper Alloy / Contact Plating = Gold / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 70

Manufacturer Aliases

Bulgin has several brands around the world that distributors may use as alternate names. Bulgin may also be known as the following names:

  • BULGIN COMPONENTS
  • BULGIN COMPONENTS PLC
  • Bulgin Limited
  • BUL
  • BULGIN LTD
  • ELEKTRON / BULGIN
  • Arcolectric (Bulgin Ltd)
  • BULGIN POWER SOURCE
  • BULGIN ENGLAND
  • BULGIN SWITCHES
  • BULGIN-ELEKTRON
  • BULGIN (ROHS)
  • BULGIN COM
  • Bulgin Comp
  • Bulgin IP Rated Products
  • Bulgin Connectors
  • Arcolectric / Bulgin
  • BULG
  • Bulgin/Arcoelectric
  • BULGIN / PARTNER STOCK
  • ARCOLECTRIC / BULGIN LIMITED
  • Bulgin & Co
  • BULGINGE
  • Bulgin/Elektron Technology
  • BULGIN COMPONENTS USA
  • Bulgin Components PLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • PX0843-B
  • PX0843B